SF8018-6061

Heilind Number:ASVSF8018-6061
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8018-6061
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8018-6061
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Terminator Type:SMA
SKU:ASVSF8018-6061

Detailed Description

Enhance your RF signal termination setup with our SMA Male Termination. This high-quality plug features a rugged Stainless Steel body, ensuring durability and reliable performance in demanding environments. With an impedance of 50 Ω and a frequency range of up to 18 GHz, it guarantees optimal signal integrity. Designed for SMA connectors, it provides a secure fit and efficient signal termination. Perfect for a wide range of applications, this termination is a must-have for RF professionals and enthusiasts alike. Upgrade your connectivity solutions with this essential component.