SF8711-6002

Heilind Number:ASVSF8711-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8711-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Male (90°) Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8711-6002
Connector Type:ZMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF8711-6002

Detailed Description

Enhance your RF connectivity with our ZMA Male (90°) Connector designed for seamless integration with .085 cable assemblies. Engineered for high-performance applications, this straight plug connector ensures reliable signal transmission with its 50 Ω impedance and operating frequency of up to 18 GHz. Crafted from durable stainless steel, it guarantees long-term durability in demanding environments. Perfect for industrial, telecommunications, and aerospace sectors, this connector is a must-have for professionals seeking top-tier RF coaxial solutions. Upgrade your setup today and experience superior performance like never before.