SF8711-6003

Heilind Number:ASVSF8711-6003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8711-6003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Male (120°) Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8711-6003
Connector Type:ZMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF8711-6003

Detailed Description

Enhance your RF connectivity with our ZMA Male (120°) Connector, designed for seamless integration with .085 cable assemblies. Crafted from durable stainless steel, this straight plug connector ensures reliable performance in demanding environments. Operating at frequencies up to 18 GHz, it delivers high-speed data transmission with low signal loss. With a 50 Ω impedance, it guarantees optimal signal integrity, making it ideal for a wide range of applications in the telecommunications and aerospace industries. Upgrade your network infrastructure with this high-quality connector, a must-have for any RF professional.