SF8711-6004

Heilind Number:ASVSF8711-6004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8711-6004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Male (130°|100°|130°) Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8711-6004
Connector Type:ZMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF8711-6004

Detailed Description

Enhance your RF connectivity with our ZMA Male Connector, designed for seamless integration with .085 cables. Featuring a robust stainless steel construction, this straight plug connector ensures reliable performance in high-frequency applications up to 18 GHz. With a 50 Ω impedance and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for professionals in need of durable and efficient RF coaxial solutions. Upgrade your setup today and experience superior signal transmission.