SF8711-6005

Heilind Number:ASVSF8711-6005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8711-6005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Male (110°|140°|110°) Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8711-6005
Connector Type:ZMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF8711-6005

Detailed Description

Enhance your RF connectivity with our ZMA Male Connector, ideal for seamless integration with .085 cables. This straight plug features a durable stainless steel construction, ensuring reliable performance even in demanding environments. With a 50 Ω impedance and an operating frequency of 18 GHz, it guarantees efficient signal transmission. Its 110°|140°|110° configuration offers versatile connectivity options, making it a valuable addition to your RF coaxial setup. Upgrade your connections with this high-quality connector, designed for optimal performance in professional and industrial settings.