SF8721-60109

Heilind Number:ASVSF8721-60109
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8721-60109
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Female (90°) Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8721-60109
Connector Type:ZMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF8721-60109

Detailed Description

Enhance your RF connection setup with our ZMA Female Bulkhead Connector, designed for seamless integration with .085 cables. Crafted with premium stainless steel for durability, this straight orientation jack connector offers reliable performance at an impedance of 50 Ω. With an operating frequency of up to 18 GHz, it's perfect for high-speed data transmission in various applications. Upgrade your connectivity with this essential component for optimal signal integrity.