SF8721-60110

Heilind Number:ASVSF8721-60110
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8721-60110
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Female (120°) Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8721-60110
Connector Type:ZMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF8721-60110

Detailed Description

Introducing the ZMA Female (120°) Connector for .085 Cable, a high-performance RF coaxial connector designed for seamless connectivity in demanding applications. With a straight orientation and jack gender, it offers optimal signal transmission for 50 Ω impedance systems operating at frequencies up to 18 GHz. Crafted from durable stainless steel, this connector ensures long-lasting reliability even in harsh environments. Ideal for use in a wide range of industries, it guarantees secure and efficient connections for your RF coaxial needs. Elevate your connectivity experience with this essential component.