SF8721-60111

Heilind Number:ASVSF8721-60111
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8721-60111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Female (130°|100°|130°) Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8721-60111
Connector Type:ZMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF8721-60111

Detailed Description

Elevate your RF connectivity with our ZMA Female Connector, specially designed for seamless integration with .085 cables. This high-performance jack boasts a straight orientation, ensuring a secure and efficient fit. Crafted from durable stainless steel, it guarantees long-lasting reliability, even in demanding environments. With an impedance of 50 Ω and an impressive operating frequency of 18 GHz, this connector is ideal for high-speed data transmission. Whether you're in the field of telecommunications, aerospace, or any other industry requiring top-notch RF coaxial connectivity, trust in the quality and performance of our ZMA Female Connector.