SF8721-60112

Heilind Number:ASVSF8721-60112
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8721-60112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ZMA Female (110°|140°|110°) Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8721-60112
Connector Type:ZMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF8721-60112

Detailed Description

Introducing the ZMA Female Connector, designed for seamless integration with .085 cables. With a straight orientation and a versatile 110°|140°|110° configuration, this jack connector ensures reliable signal transmission at frequencies up to 18 GHz. Crafted from high-quality stainless steel, it guarantees durability and performance in demanding environments. Ideal for RF coaxial applications, this connector is a vital component for maintaining signal integrity in your systems. Upgrade your connectivity with the ZMA Female Connector.