SF8802-6007

Heilind Number:ASVSF8802-6007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8802-6007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BZ Male Connector, Spring Loaded, for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8802-6007
Connector Type:BZ
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Beryllium Copper
SKU:ASVSF8802-6007

Detailed Description

Elevate your RF connectivity with our BZ Male Connector, featuring a spring-loaded design tailored for seamless integration with .141 cables. Engineered for optimal performance, this plug connector boasts a straight orientation and a durable body crafted from beryllium copper. With an impedance of 50 Ω and an operating frequency of up to 11 GHz, it ensures reliable signal transmission in high-frequency applications. Rest assured, this connector is RoHS compliant, meeting stringent environmental standards. Upgrade your setup with this essential component for superior RF coaxial connections.