SF8806-6006

Heilind Number:ASVSF8806-6006
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8806-6006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BZ Male Connector, Spring Loaded, for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8806-6006
Connector Type:BZ
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Beryllium Copper
SKU:ASVSF8806-6006

Detailed Description

Enhance your RF connectivity with our BZ Male Connector, designed for seamless integration with .085 cable setups. Its spring-loaded feature ensures a secure and reliable connection, while the straight orientation and cable mount type offer convenient installation. Operating at an impressive 11 GHz frequency with a 50 Ω impedance, this connector guarantees high-performance signal transmission. Crafted from durable Beryllium Copper, it ensures longevity and robustness in demanding environments. Perfect for a wide range of applications, this connector is a must-have in any RF setup. Elevate your connectivity experience with this essential component.