SF8820-6001

Heilind Number:ASVSF8820-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8820-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BZ Female Flange Mount Connector, 2 Hole, for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8820-6001
Connector Type:BZ
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Beryllium Copper
SKU:ASVSF8820-6001

Detailed Description

Enhance your RF connectivity with our Female Flange Mount Connector designed for seamless integration with .085 cable assemblies. This high-performance connector, featuring a 2-hole mounting configuration, ensures secure and reliable connections in demanding applications. With a straight orientation and Beryllium Copper construction, it guarantees optimal signal transmission at an impedance of 50 Ω. Operating efficiently up to 11 GHz, it's perfect for high-frequency environments. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your RF setup with this Jack connector, a must-have in your RF coaxial accessories arsenal.