SF8835-6000

Heilind Number:ASVSF8835-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8835-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BZ Female Flange Mount Connector, 2 Hole, for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8835-6000
Connector Type:BZ
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Beryllium Copper
SKU:ASVSF8835-6000

Detailed Description

Enhance your RF connectivity with our Female Flange Mount Connector, designed for seamless integration with .141 cable installations. This high-performance connector features a two-hole flange mount for secure attachment, ensuring reliable signal transmission. With a jack gender and straight orientation, it offers versatility in various RF applications. Operating at an impressive 11 GHz frequency and with a 50 Ω impedance, it guarantees optimal performance in demanding environments. Crafted from durable beryllium copper, it provides long-lasting durability and superior conductivity. Elevate your RF setup with this essential component, perfect for professionals in the telecommunications, aerospace, and defense industries.