SF8901-6003

Heilind Number:ASVSF8901-6003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8901-6003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Male Flange Mount Connector, 2 Hole, for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8901-6003
Connector Type:BMZ
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Beryllium Copper
SKU:ASVSF8901-6003

Detailed Description

Enhance your RF connectivity with our BMZ Male Flange Mount Connector, designed for seamless integration with .141 cable setups. Featuring a durable Beryllium Copper construction, this 2-hole connector ensures reliable performance even in high-frequency environments, with an impressive operating frequency of 18 GHz. Its straight orientation and plug gender make it easy to install, while its 50 Ω impedance guarantees optimal signal transmission. Rest assured, this connector is fully RoHS compliant, meeting international standards for environmental responsibility. Upgrade your RF coaxial setup with this essential component.