SF8903-6003

Heilind Number:ASVSF8903-6003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8903-6003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Male Flange Mount Connector, 2 Hole, for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8903-6003
Connector Type:BMZ
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Beryllium Copper
SKU:ASVSF8903-6003

Detailed Description

Introducing the BMZ Male Flange Mount Connector, an essential component for seamless RF coaxial connections. This high-performance plug features a 2-hole design, perfect for secure attachment to .085 cable. Engineered for precision, it boasts a straight orientation and durable body crafted from beryllium copper. With an impedance of 50 Ω and an impressive operating frequency of 18 GHz, this connector ensures reliable signal transmission in demanding applications. Trust in the BMZ Connector for efficient and seamless RF connections.