SF8921-60029

Heilind Number:ASVSF8921-60029
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8921-60029
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Female Flange Mount Connector, 2 Hole, for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8921-60029
Connector Type:BMZ
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Beryllium Copper
SKU:ASVSF8921-60029

Detailed Description

Enhance your RF connectivity with our BMZ Female Flange Mount Connector, designed for optimal performance with .141 cable. Featuring a durable Beryllium Copper construction and a 2-hole mounting configuration, this jack connector ensures secure and reliable connections in high-frequency applications up to 18 GHz. Its straight orientation and 50 Ω impedance guarantee seamless signal transmission, making it a must-have component for your RF coaxial setup. Upgrade your system with this essential connector and experience enhanced connectivity like never before.