SF8934-6006

Heilind Number:ASVSF8934-6006
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF8934-6006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Female Flange Mount Connector, 2 Hole, for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF8934-6006
Connector Type:BMZ
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Beryllium Copper
SKU:ASVSF8934-6006

Detailed Description

Enhance your RF connectivity with our BMZ Female Flange Mount Connector, designed for seamless integration with .085 cable systems. This high-performance connector features a 2-hole flange mount for secure installation, ensuring reliable transmission in demanding environments. With a straight orientation and jack gender, it offers versatile connectivity options in RF applications. Crafted from durable beryllium copper, this connector guarantees long-lasting performance with minimal signal loss. Operating at up to 18 GHz with an impedance of 50 Ω, it meets the needs of high-frequency systems. Trust in this essential component for optimal signal integrity in your RF setups.