SF9321-60007

Heilind Number:ASVSF9321-60007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9321-60007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Pin D38999 Contact (Size 8) for RG-174 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9321-60007
Connector Type:BMZ
Gender:Pin
Mount Type:Cable
Impedance:50 Ω
Operating Frequency:18 GHz
SKU:ASVSF9321-60007

Detailed Description

Upgrade your RF Coaxial Connector setup with the BMZ Pin D38999 Contact, designed for seamless integration with RG-174 cables. Engineered for high-performance applications, this Size 8 contact boasts a 50 Ω impedance and is optimized for operating frequencies up to 18 GHz. With its durable construction and reliable connectivity, it's the perfect choice for demanding environments where signal integrity is paramount. Stay ahead of the curve in RF technology with this essential component.