SF9321-60013

Heilind Number:ASVSF9321-60013
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9321-60013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM VITA 67.2 Plug-in Module

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9321-60013
Orientation:Straight
Adapter Type:VITA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:67 GHz
Adapter Side 1:VITA
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF9321-60013

Detailed Description

Elevate your RF connectivity with our SMPM VITA 67.2 Plug-in Module. Crafted from durable stainless steel, this straight orientation adapter boasts a 50 Ω impedance, catering to high-performance demands. With a remarkable 67 GHz frequency range, it ensures seamless data transmission in even the most demanding environments. Its VITA design guarantees compatibility, while the jack connectors on both sides provide secure and efficient connections. RoHS compliant, it meets international standards for environmental responsibility. Ideal for use in a variety of applications, this plug-in module is a versatile and reliable solution for all your RF coaxial connectivity needs.