SF9321-60015

Heilind Number:ASVSF9321-60015
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9321-60015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM VITA 67.1 Plug-in Module

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9321-60015
Orientation:Straight
Adapter Type:VITA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:67 GHz
Adapter Side 1:VITA
Adapter Side 1 Gender:None
Tee Adapter Gender:None
SKU:ASVSF9321-60015

Detailed Description

Elevate your high-frequency connectivity with our SMPM VITA 67.1 Plug-in Module. Designed for seamless integration, this straight orientation adapter boasts a durable stainless steel body and 50 Ω impedance, ensuring reliable performance in demanding environments. With a frequency range up to 67 GHz, it's perfect for high-speed data transmission. RoHS compliant and meticulously engineered, this VITA adapter is a must-have for professionals in the RF industry. Explore our full range of RF Coaxial Connectors & Accessories for all your connectivity needs.