SF9321-60059

Heilind Number:ASVSF9321-60059
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9321-60059
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM VITA 67.3C 10-Port Backplane Module

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9321-60059
Orientation:Straight
Adapter Type:VITA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:67 GHz
Adapter Side 1:VITA
Adapter Side 1 Gender:None
Tee Adapter Gender:None
SKU:ASVSF9321-60059

Detailed Description

Enhance your high-frequency signal connectivity with our SMPM VITA 67.3C 10-Port Backplane Module. Designed for seamless integration in straight orientation, this adapter features a durable stainless steel body, ensuring reliable performance in demanding environments. With an impedance of 50 Ω and a frequency range of up to 67 GHz, it's ideal for high-speed data transmission. The VITA standard compliance guarantees compatibility with a wide range of systems. RoHS compliant, this module is not only high-performing but also environmentally friendly. Elevate your RF coaxial connection setup with this essential component.