| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF9321-60086 |
| Orientation: | Straight |
| Adapter Type: | VITA |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Frequency GHZ: | 67 GHz |
| Adapter Side 1: | VITA |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack |
| SKU: | ASVSF9321-60086 |
SF9321-60086
Specifications
Detailed Description
Enhance your connectivity with our SMPM VITA 67.3/SOSA 14 port backplane module, designed for high-performance applications. Featuring a straight orientation and VITA adapter type, this module ensures seamless integration into your system. With 50 Ω impedance and a durable stainless steel body, it guarantees reliable signal transmission even in demanding environments. Operating up to 67 GHz, it offers exceptional performance for your RF coaxial connections. The jack-style connectors on both sides provide secure and efficient mating, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential component for aerospace, defense, and other mission-critical industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave SF8018-6005 | SMA Male Termination | ![]() |


