SF9411-6000

Heilind Number:ASVSF9411-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9411-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Socket D38999 Contact (Size 8) for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9411-6000
Connector Type:BMA
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF9411-6000

Detailed Description

Enhance your RF connectivity with our BMA Socket D38999 Contact, designed for seamless integration with .085 cable assemblies. This high-performance connector features a durable Stainless Steel construction, ensuring reliable performance in demanding environments. With a straight orientation and cable mount type, it offers easy installation for various applications. Operating at an impressive frequency of 18 GHz, it delivers exceptional signal transmission quality. The 50 Ω impedance guarantees optimal performance, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for professional and industrial use, this connector is a must-have for achieving efficient RF connections.