SF9421-6000

Heilind Number:ASVSF9421-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9421-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Pin D38999 Contact (Size 8) for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9421-6000
Connector Type:BMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF9421-6000

Detailed Description

Enhance your RF connections with our BMA Pin D38999 Contact, designed for seamless integration with .085 cables. Crafted from durable stainless steel, this Size 8 contact ensures reliable performance in high-frequency environments, with an operating frequency of up to 18 GHz. Its straight orientation and cable mount type make installation a breeze, while its 50 Ω impedance guarantees optimal signal transmission. Perfect for demanding applications, this RoHS-compliant connector is a must-have for professionals in the field. Elevate your connectivity with this essential component.