SF9421-6001

Heilind Number:ASVSF9421-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9421-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMA Pin D38999 Contact (Size 8) for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9421-6001
Connector Type:BMA
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF9421-6001

Detailed Description

Enhance your RF connectivity with our BMA Pin D38999 Contact, designed for optimal performance with .141 cable assemblies. Featuring a rugged stainless steel construction, this straight-plug connector ensures reliable signal transmission in demanding environments. With an impedance of 50 Ω and a high operating frequency of 18 GHz, it is ideal for high-speed data and telecommunications applications. Meeting industry standards for quality and durability, this connector is a must-have for professionals in the field. Elevate your connectivity experience with this essential component.