SF9811-6000

Heilind Number:ASVSF9811-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9811-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Socket D38999 Contact (Size 8) for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9811-6000
Connector Type:BMZ
Gender:Socket
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF9811-6000

Detailed Description

Enhance your connectivity with our BMZ Socket D38999 contact, designed for seamless integration with .085 cables. Crafted from durable stainless steel, this RF coaxial connector ensures reliable performance in demanding environments. With a straight orientation and cable mount type, it offers easy installation for efficient signal transmission. Operating at a frequency of 18 GHz and boasting an impedance of 50 Ω, it's ideal for high-speed data and communication applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity solutions with this essential connector.