SF9811-60003

Heilind Number:ASVSF9811-60003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9811-60003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Socket D38999 Contact (Size 8) for LMR-240-75 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9811-60003
Connector Type:BMZ
Gender:Socket
Mount Type:Cable
Termination Method:Cable - Solder
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF9811-60003

Detailed Description

Upgrade your RF connectivity with the BMZ Socket D38999 Contact, designed for seamless integration with LMR-240-75 cable assemblies. Crafted from durable stainless steel, this connector ensures reliable performance in demanding environments. Featuring a straight orientation and cable mount termination method, it offers easy installation for enhanced convenience. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it guarantees optimal signal transmission. Trust in this high-quality component for your RF coaxial connectivity needs.