SF9811-60005

Heilind Number:ASVSF9811-60005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9811-60005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Socket D38999 Contact (Size 8) for RG-178 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9811-60005
Connector Type:BMZ
Mount Type:Cable
Impedance:50 Ω
Operating Frequency:18 GHz
SKU:ASVSF9811-60005

Detailed Description

Upgrade your RF Coaxial Connector with this D38999 Socket, specially designed for RG-178 Cable. Featuring a Size 8 contact, it ensures seamless signal transmission with a low impedance of 50 Ω. Operating at a high frequency of 18 GHz, this connector is ideal for demanding applications where precision and reliability are paramount. Its BMZ design and cable mount type make installation easy and secure. Trust in this connector for optimal performance in your RF setups.