SF9811-6001

Heilind Number:ASVSF9811-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9811-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Socket D38999 Contact (Size 8) for .140 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9811-6001
Connector Type:BMZ
Gender:Socket
Mount Type:Cable
Impedance:50 Ω
Operating Frequency:18 GHz
SKU:ASVSF9811-6001

Detailed Description

Enhance the connectivity of your RF systems with our BMZ Socket D38999 Contact (Size 8) for .140 Cable. Designed for seamless integration, this connector features a durable build and reliable performance, making it ideal for various applications. With an impedance of 50 Ω and an operating frequency of 18 GHz, it ensures high-quality signal transmission. The Cable mount type offers easy installation, while the Socket gender provides versatile connectivity options. Trust in the superior quality of our RF Coaxial Connectors to optimize the performance of your systems.