SF9811-6002

Heilind Number:ASVSF9811-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9811-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Socket D38999 Contact (Size 8) for RG-58 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9811-6002
Connector Type:BMZ
Gender:Socket
Mount Type:Cable
Impedance:50 Ω
Operating Frequency:18 GHz
SKU:ASVSF9811-6002

Detailed Description

Enhance your RF connectivity with this high-performance BMZ Socket D38999 Contact designed for RG-58 cables. Featuring a durable construction and a size 8 connector type, it ensures reliable signal transmission in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, this connector is ideal for a wide range of applications in the aerospace, defense, and telecommunications industries. Its cable mount design offers easy installation, while its precision engineering guarantees optimal performance. Upgrade your RF coaxial systems with this essential component and experience seamless connectivity like never before.