SF9821-6000

Heilind Number:ASVSF9821-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9821-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Pin D38999 Contact (Size 8) for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9821-6000
Connector Type:BMZ
Gender:Pin
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF9821-6000

Detailed Description

Elevate your RF coaxial connectivity with our BMZ Pin D38999 Contact (Size 8) designed for seamless integration with .085 cables. Crafted from durable stainless steel, this connector ensures reliable performance in demanding environments. Its straight orientation and cable mount type offer easy installation, while its 50 Ω impedance and 18 GHz operating frequency make it ideal for high-speed data transmission. Stay connected with confidence with this essential component for your RF setup.