SF9821-60003

Heilind Number:ASVSF9821-60003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9821-60003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Pin D38999 Contact (Size 8) for LMR-240-75 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9821-60003
Connector Type:BMZ
Gender:Pin
Mount Type:Cable
Impedance:50 Ω
Operating Frequency:18 GHz
SKU:ASVSF9821-60003

Detailed Description

Enhance your RF connectivity with the BMZ Pin D38999 Contact, designed for seamless integration with LMR-240-75 Cable. This high-performance connector, featuring a Size 8 pin and a 50 Ω impedance, ensures reliable signal transmission at operating frequencies up to 18 GHz. With a cable mount type, it offers easy installation for various applications in the aerospace, defense, and telecommunications industries. Trust in the quality and precision of this component for your RF coaxial connection needs.