SF9821-6001

Heilind Number:ASVSF9821-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9821-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Pin D38999 Contact (Size 8) for .140 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9821-6001
Connector Type:BMZ
Gender:Pin
Mount Type:Cable
Impedance:50 Ω
Operating Frequency:18 GHz
SKU:ASVSF9821-6001

Detailed Description

Enhance the connectivity of your RF systems with our BMZ Pin D38999 Contact (Size 8) for .140 Cable. Designed for optimal performance, this 50 Ω impedance connector operates seamlessly at frequencies up to 18 GHz, ensuring reliable signal transmission. With a durable construction and easy cable mount installation, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient RF coaxial connections.