SF9821-6002

Heilind Number:ASVSF9821-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9821-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Pin D38999 Contact (Size 8) for RG-58 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9821-6002
Connector Type:BMZ
Gender:Pin
Mount Type:Cable
Impedance:50 Ω
Operating Frequency:18 GHz
SKU:ASVSF9821-6002

Detailed Description

Enhance your RG-58 cable connections with our BMZ Pin D38999 Contact (Size 8), meticulously crafted for optimal performance. Designed for seamless integration, this connector boasts a 50 Ω impedance and is engineered to support frequencies up to 18 GHz. With a cable mount type and precision construction, it ensures reliable signal transmission in even the most demanding environments. Elevate your RF coaxial setup with this essential component.