SF9911-6000

Heilind Number:ASVSF9911-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9911-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Socket D38999 Contact (Size 8) for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9911-6000
Connector Type:BMZ
Gender:Socket
Mount Type:Cable
Impedance:50 Ω
Operating Frequency:18 GHz
SKU:ASVSF9911-6000

Detailed Description

Enhance your connectivity with the BMZ Socket D38999 Contact, designed for seamless integration with .085 cables. This high-performance connector, featuring a Size 8 contact, ensures reliable signal transmission with an impedance of 50 Ω. Operating flawlessly at frequencies up to 18 GHz, it is ideal for demanding RF applications. The durable construction and cable mount design guarantee secure and efficient connections, making it a valuable addition to your toolkit. Elevate your RF coaxial setup with this essential component, offering precision and performance in every connection.