SF9921-6000

Heilind Number:ASVSF9921-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF9921-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMZ Pin D38999 Contact (Size 8) for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF9921-6000
Connector Type:BMZ
Gender:Pin
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVSF9921-6000

Detailed Description

Upgrade your RF coaxial connections with our BMZ Pin D38999 Contact. Specifically designed for Size 8 cables, this connector ensures seamless transmission with an impedance of 50 Ω and an operating frequency of up to 18 GHz. Crafted from durable stainless steel, it guarantees long-lasting performance even in demanding environments. The straight orientation and cable mount type make installation a breeze, perfect for professional applications. Elevate your connectivity with this essential component from our range of RF Coaxial Connectors & Accessories.