| Attribute | Value |
|---|---|
| Manufacturer: | Volex |
| Manufacturer Part Number: | Volex 2169H |
| SKU: | BCD2169H |
2169H
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Volex 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| Volex 09380062611 | insert, Size: 16 B, male, 80 A, 830 V | ![]() |
| Volex 08-55-0102 | KK 254 Crimp Terminal, 30-22 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Volex 19008-0006 | Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Volex FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2024 | ECN005-23 - Insulation change & PVC source Change. after change: Natural insulation with colored skin wire. & Merryrich/Contech/Wofoo & volex (TA HSING)and/or PT Volex, Indonesia or Juyi & Volex (TA HSING) and/or PT VOLEX INDONESIA | Download | |||


