0657P2000-11

Heilind Number:BEF0657P2000-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0657P2000-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0657P2000-11
Series:0657P
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:2 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF0657P2000-11

Detailed Description

Protect your electrical circuits with our Glass Tube Fuse. Designed for Through Hole mounting, this fuse features an Axial Pigtail in a compact 5x15mm case size, making it ideal for space-constrained applications. With a Fast Blow response time, it offers efficient protection against overcurrent events. Rated for 2A current and 350VAC voltage, it ensures reliable performance in a variety of environments. Trust in this Quick Acting fuse to safeguard your valuable equipment.