0657P2000-12

Heilind Number:BEF0657P2000-12
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0657P2000-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Tape and Reel, Quick Acting, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0657P2000-12
Series:0657P
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:2 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF0657P2000-12

Detailed Description

Introducing our Glass Tube Fuse, designed for reliable circuit protection in various electronic applications. With a compact Axial Pigtail 5x15mm case size, it's easy to install through hole mounting for seamless integration. This Cartridge fuse features a durable glass construction, ensuring long-lasting performance. Operating at a fast blow response time, it swiftly interrupts excess currents to safeguard your devices. Rated for 2A current and 350VAC voltage, it offers robust protection against overloads and short circuits. Perfect for industrial and commercial use, it comes in a convenient Tape and Reel packaging for easy handling. Trust in our Quick Acting Glass Tube Fuse to keep your circuits secure.