0657P3000-12

Heilind Number:BEF0657P3000-12
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0657P3000-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Tape and Reel, Quick Acting, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0657P3000-12
Series:0657P
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:3 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF0657P3000-12

Detailed Description

Introducing our Glass Tube Fuse, designed for reliable circuit protection in various applications. With an axial pigtail mount and a compact 5x15mm case size, this fuse is easy to install and space-efficient. Featuring a fast-acting response time, it offers prompt protection against overcurrent events. Rated at 3A, it can safely handle high current loads. With a voltage rating of 350VAC, it ensures robust performance in AC circuits. This fuse, encapsulated in a durable glass tube, guarantees long-term reliability. Packaged in convenient Tape and Reel format, it's ideal for automated assembly processes. Trust this high-quality fuse to safeguard your electronic devices.