0657P4000-11

Heilind Number:BEF0657P4000-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0657P4000-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0657P4000-11
Series:0657P
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:4 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF0657P4000-11

Detailed Description

Protect your electronic circuits with the 0657P series Glass Tube Fuse. Featuring a convenient Through Hole mount type and a compact 5x15mm (Axial Lead) case size, this cartridge fuse is designed for easy installation. With a fast blow response time, it swiftly interrupts excess currents to safeguard your devices. Rated for 4A current and 350VAC voltage, it offers reliable protection against power surges. Ideal for a wide range of applications, this fuse is a crucial component for ensuring the longevity and safety of your electronic systems.