0657P5000-11

Heilind Number:BEF0657P5000-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0657P5000-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Quick Acting, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0657P5000-11
Series:0657P
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:5 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF0657P5000-11

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for circuit protection. Featuring an Axial Pigtail design and compact 5x15mm case size, this fuse is suitable for Through Hole mounting. With a fast-acting response time, it offers quick protection against overcurrent events. Rated for 5A and 350VAC, it ensures efficient performance in various applications. Trust in this Cartridge fuse, constructed with durable glass material, to safeguard your electronic systems effectively. Explore more of our Circuit Protection products for comprehensive solutions.