0657P5000-12

Heilind Number:BEF0657P5000-12
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0657P5000-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Tape and Reel, Quick Acting, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0657P5000-12
Series:0657P
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:5 A
Fuse Material:Glass
Voltage Rating (AC):350 VAC
SKU:BEF0657P5000-12

Detailed Description

Introducing a reliable solution for circuit protection, our Glass Tube Fuse in the 0657P series offers a fast-acting response time and a 5A current rating. Designed for through-hole mounting with a 5x15mm axial pigtail case size, this cartridge fuse is ideal for various electronic applications. Featuring durable glass construction and a voltage rating of 350VAC, it ensures optimal safety in power distribution systems. Conveniently packaged in tape and reel format, it is easy to handle and install, making it a versatile choice for industrial and consumer electronic devices. Trust in the quality and performance of our Glass Tube Fuse for efficient and effective circuit protection.