0659C1000-12

Heilind Number:BEF0659C1000-12
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0659C1000-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0659C1000-12
Series:0659C
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF0659C1000-12

Detailed Description

Introducing our Ceramic Tube Fuse, designed for reliable circuit protection. Featuring a 5x20mm case size and IEC High Break standard, this fuse ensures durability and performance. With a slow blow response time, it is ideal for safeguarding sensitive electronic equipment. The 1A current rating and 250VAC voltage rating make it suitable for a variety of applications. Trust in this Time Lag fuse to provide efficient protection for your devices.