0659C1250-12

Heilind Number:BEF0659C1250-12
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0659C1250-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0659C1250-12
Series:0659C
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1.25 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF0659C1250-12

Detailed Description

Introducing our Ceramic Tube Fuse, a durable and reliable solution for circuit protection. Measuring at 5x20mm and featuring a cartridge design, it's perfect for various applications. With a slow blow response time and a high break capacity, this fuse offers optimal safety and performance. Rated at 1.25A and 250VAC, it's suitable for a wide range of electronic devices. Trust in our IEC compliant fuse to safeguard your equipment effectively.