0659C1600-12

Heilind Number:BEF0659C1600-12
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0659C1600-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0659C1600-12
Series:0659C
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1.6 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF0659C1600-12

Detailed Description

Introducing our Ceramic Tube Fuse, designed for reliable circuit protection in a variety of applications. With a 5x20mm case size and IEC High Break certification, this fuse ensures optimal performance and safety. Featuring a time lag response, it offers essential protection against overcurrent events. The 1.6A current rating and 250VAC voltage rating make it suitable for a range of electronic devices. Constructed with durable ceramic material, this slow blow fuse guarantees longevity and efficiency. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Perfect for use in fuse holders, it's an essential component for safeguarding your circuits.