0659C2000-12

Heilind Number:BEF0659C2000-12
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0659C2000-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0659C2000-12
Series:0659C
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:2 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF0659C2000-12

Detailed Description

Introducing our Ceramic Tube Fuse, part of the IEC High Break series. This 5x20mm cartridge fuse is designed for reliable circuit protection, featuring a slow blow response time ideal for safeguarding against overcurrent events. With a current rating of 2 A and voltage rating of 250 VAC, it ensures durable performance in various applications. Additionally, its ceramic construction guarantees high-quality and compliance with RoHS standards, making it a sustainable choice for your fuse needs. Trust in the superior protection provided by our Time Lag Ceramic Tube Fuse.