0659C2500-12

Heilind Number:BEF0659C2500-12
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0659C2500-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0659C2500-12
Series:0659C
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:2.5 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF0659C2500-12

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0659C series, designed for reliable circuit protection. With a 5x20mm case size and a slow blow response time, this cartridge fuse is ideal for various electronic applications. Featuring a high break capacity and a time lag design, it ensures optimal performance, even under high stress conditions. Rated for 2.5A current and 250VAC voltage, this fuse offers dependable protection for your devices. Trust in our Ceramic Tube Fuse for efficient and durable circuit safeguarding.