0659C3150-12

Heilind Number:BEF0659C3150-12
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0659C3150-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0659C3150-12
Series:0659C
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:3.15 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF0659C3150-12

Detailed Description

Introducing our Ceramic Tube Fuse, designed for reliable circuit protection in a variety of applications. With a 5x20mm case size and IEC High Break rating, this slow blow fuse ensures optimal performance and durability. Operating at 3.15A and 250VAC, it offers dependable protection against overcurrent events. Crafted from high-quality ceramic material, this fuse is built to withstand demanding environments. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in this time lag fuse to safeguard your electronics with precision and efficiency.