0659C5000-12

Heilind Number:BEF0659C5000-12
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0659C5000-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0659C5000-12
Series:0659C
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:5 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF0659C5000-12

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable solution for safeguarding your electronic components. Measuring 5x20mm and featuring a durable cartridge design, this fuse is engineered for long-lasting performance. With a slow blow response time and a high break capacity, it offers comprehensive protection against overcurrent situations. Rated for 5A at 250VAC, it is suitable for a wide range of applications. Compliant with RoHS standards, this fuse is not only effective but also environmentally friendly. Trust in its quality to keep your circuits safe and secure.